Amphenol Socapex, TVSize 15 Straight Circular Connector Backshell, For Use With RNJ LP Connector, TV-CTV Connector, SC39
- RS 제품 번호:
- 716-0279
- 제조사 부품 번호:
- TVNSA15014
- 제조업체:
- Amphenol Socapex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩164,820.00
재고있음
- 42 개 단위 배송 준비 완료
- 추가로 2026년 10월 07일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩164,820.00 |
| 5 - 24 | ₩159,840.00 |
| 25 - 49 | ₩154,940.00 |
| 50 - 99 | ₩151,620.00 |
| 100 + | ₩148,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 716-0279
- 제조사 부품 번호:
- TVNSA15014
- 제조업체:
- Amphenol Socapex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Socapex | |
| Product Type | Circular Connector Backshell | |
| For Use With | RNJ LP Connector, TV-CTV Connector, SC39 Series | |
| Shell Size | 15 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Stainless Steel, Composite, Marine Bronze, Nickel Aluminium Bronze, Aluminium | |
| Colour | Grey | |
| Thread Size | M12 x 1-6H | |
| Length | 35.6mm | |
| Series | TV | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Socapex | ||
Product Type Circular Connector Backshell | ||
For Use With RNJ LP Connector, TV-CTV Connector, SC39 Series | ||
Shell Size 15 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Stainless Steel, Composite, Marine Bronze, Nickel Aluminium Bronze, Aluminium | ||
Colour Grey | ||
Thread Size M12 x 1-6H | ||
Length 35.6mm | ||
Series TV | ||
Standards/Approvals No | ||
- TRI_start_tv-ctv
- Backshells by Amphenol Socapex for LJT, RNJ, RNJ LP, TV-CTV, SC39 and SJT Connectors and for MIL-DTL-38999 Series I, II, III, EN3645 and VG96912 Connectors
- Backshells For LJT, RNJ, RNJ LP, TV-CTV, SC39 and SJT Connectors For MIL-DTL-38999 Series I, II, III, EN3645 and VG96912 Connectors_Datasheet
비준수
Backshells for shielding
TV NSA suitable for TV-CTV (MIL-DTL-38999 series III), SC39 and RNJ LP connectors.
Providing an electrical continuity between cable and connector assure a high level of EMI/RFI protection
Enable the use of straight or right angled heat shrink moulded pieces
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
관련된 링크들
- Amphenol Socapex, TVSize 9 Straight Circular Connector Backshell, For Use With RNJ LP Connector, TV-CTV Connector, SC39
- Amphenol Socapex, TVSize 11 Straight Circular Connector Backshell, For Use With SC39 Series, RNJ LP Connector, TV-CTV
- Amphenol Socapex, TVSize 13 Straight Circular Connector Backshell, For Use With RNJ LP Connector, SC39 Series, TV-CTV
- Amphenol Socapex, LJTSize 9 Straight Circular Connector Backshell Strain Relief, For Use With RNJ Series, SJT Series,
- Amphenol Socapex, LJTSize 11 Straight Circular Connector Backshell Strain Relief, For Use With RNJ Series, LJT Series,
- Amphenol Socapex, LJTSize 13 Straight Circular Connector Backshell Strain Relief, For Use With SJT Series, RNJ Series,
- Amphenol Socapex, LJTSize 15 Straight Circular Connector Backshell Strain Relief, For Use With LJT Series, SJT Series,
- Carlo Gavazzi CTV Series Current Transformer 160 A 600V ac 10mm Bore