TE Connectivity, CPC Cable Clamp
- RS 제품 번호:
- 680-6829
- Distrelec 제품 번호:
- 300-38-619
- 제조사 부품 번호:
- 206966-7
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
75개 더 담고 ₩18,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩15,320.00
재고있음
- 54 개 단위 배송 준비 완료
- 추가로 2026년 11월 25일 부터 29 개 단위 배송
- 추가로 2026년 12월 03일 부터 2,700 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 74 | ₩15,320.00 | - |
| 75 - 149 | ₩15,080.00 | ₩18,000.00 |
| 150 + | ₩14,720.00 | ₩90,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 680-6829
- Distrelec 제품 번호:
- 300-38-619
- 제조사 부품 번호:
- 206966-7
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Cable Clamp | |
| Colour | Black | |
| Length | 35.56mm | |
| Series | CPC | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Cable Clamp | ||
Colour Black | ||
Length 35.56mm | ||
Series CPC | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
TE Connectivity Cable Clamp
The TE Connectivity CPC series black circular connector cable clamp is made of thermoplastic material. It has a maximum bundle diameter of 11.51mm. This cable clamp has a thread size of 3/4-20 UNEF-2B. This CPC series cable clamp provides strain relief and can be used on all CPC series receptacles and plugs. The clamping areas are adjustable by inverting or changing clamping inserts. It quickly connects and disconnects with its thread assist and a positive detent coupling. The receptacle and the plug housings accept the Type-III+ or size 20 signal contacts, Type-XII power contacts or the AMP POWERBAND contacts. The housings come in the configurations designed to handle the signal, power, or combinations of both in the same housing.
Features and Benefits
Affixing method is screw
Shell size is 13
Lightweight
Polarized for proper mating of connector halves
Removable contacts and replaceable coupling ring make field repair easy
Applications
Aerospace and defence equipment and systems
Agricultural machinery
Communication equipment, networking, data storage, computers and peripherals
Construction equipment
HVAC, commercial and building equipment
Industrial machinery, factory automation; material handling equipment
Lighting and signage
Medical instrumentation and equipment
Motor vehicles-auto/bus/truck
Off-road and recreational vehicles
Rail and transit vehicles and systems
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL94 V-0
관련된 링크들
- TE Connectivity, CPC Cable Clamp
- TE Connectivity Cable Entry Clamp Black Cable Clamp, Shell Size 13 for use with CPC Series
- TE Connectivity, CPC Straight Cable Clamp
- TE Connectivity, CPC Right Angle Cable Clamp
- TE Connectivity, CPC Cable Clamp Strain Relief
- TE Connectivity Cable Entry Clamp Black Cable Clamp, Shell Size 11 mm for use with CPC Range
- TE Connectivity Cable Entry Clamp Black Strain Relief, Shell Size 11 for use with CPC Series
- TE Connectivity Circular Connector, 7 Contacts, Cable, Standard Connector, Plug, Female, CPC Series