Murrelektronik Limited Circular Connector Adapter 5 M12 Male 5 M12
- RS 제품 번호:
- 270-9572
- 제조사 부품 번호:
- 7000-41181-0000000
- 제조업체:
- Murrelektronik Limited
Subtotal (1 unit)*
₩45,920.00
재고있음
- 추가로 2026년 11월 16일 부터 90 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩45,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-9572
- 제조사 부품 번호:
- 7000-41181-0000000
- 제조업체:
- Murrelektronik Limited
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murrelektronik Limited | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Connector Gender A | Male | |
| Current | 4A | |
| Connector Gender B | Female | |
| Connector Size B | M12 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Length | 45mm | |
| Contact Plating | Nickel Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murrelektronik Limited | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Connector Gender A Male | ||
Current 4A | ||
Connector Gender B Female | ||
Connector Size B M12 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
Length 45mm | ||
Contact Plating Nickel Plated | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited male to female straight t-coupler has 5 poles and M12 connector as locking ports on each end. Its plastic housing provides good resistance against chemicals and oils.
Zinc die casting, matte nickel plated locking material
IP67 protection
60 V ac, V dc operating voltage
관련된 링크들
- Murrelektronik Limited Straight Circular Connector Adapter 5 M12 Male M12
- Murrelektronik Limited Straight Circular Connector Adapter 5 M12 5 M12 Female
- Murrelektronik Limited Straight Circular Connector Adapter 4 M12 4 M12 Female
- Murrelektronik Limited Straight Circular Connector Adapter 4 M12 4 M8 Female
- Murrelektronik Limited Straight Circular Connector Adapter 3 M12 3 M8 Female
- Murrelektronik Limited Right Angle Circular Connector Adapter 4 M12 Male 1 RJ45 Female
- Murrelektronik Limited Circular Connector Adapter, 5 Contacts, Free Hanging, M12 Connector, IP67
- Murrelektronik Limited Straight Circular Connector Adapter 4 M8 3 M8 Male