BALLUFF Circular Connector Adapter Male
- RS 제품 번호:
- 242-0057
- 제조사 부품 번호:
- BCC089P
- 제조업체:
- BALLUFF
Subtotal (1 unit)*
₩41,800.00
재고있음
- 추가로 2026년 10월 26일 부터 93 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩41,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 242-0057
- 제조사 부품 번호:
- BCC089P
- 제조업체:
- BALLUFF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | BALLUFF | |
| Product Type | Circular Connector Adapter | |
| Current | 4A | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Ports A | 5 | |
| Number of Ports B | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP67 | |
| Series | BCC M415-M415-M415-U0003-000 | |
| Standards/Approvals | CE cURus EAC WEEE | |
| Voltage | 125V ac, 125V ac | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 BALLUFF | ||
Product Type Circular Connector Adapter | ||
Current 4A | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Ports A 5 | ||
Number of Ports B 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP67 | ||
Series BCC M415-M415-M415-U0003-000 | ||
Standards/Approvals CE cURus EAC WEEE | ||
Voltage 125V ac, 125V ac | ||
Contact Plating Gold | ||
Contact Material Copper Alloy Gold Plated | ||
- COO (Country of Origin):
- CN
The Balluff T-Splitter is used for the reliable gathering, connecting and distributing of two signals. It has one M12x1-male, 5-pin, A-coded connection and two M12x1-female, 4-pin, A-coded connections with 4.0 A rated current (at 40 °C).
Small, narrow and compact design
125 VDC / 125 VAC Operating voltage Ub
IP67 protection rating
-25 °C to 80 °C ambient temperature
CE, cURus, EAC, WEEE Approval/Conformity
관련된 링크들
- BALLUFF Circular Connector Adapter
- BALLUFF Angled Circular Connector Adapter 4 3 M12 x 1 Male
- BALLUFF Circular Connector Adapter M12 x 1 Male M8 x 1
- BALLUFF Circular Connector Adapter 5 M12 x 1 Male 5 M12 x 1
- BALLUFF Circular Connector Adapter 4 M12 x 1 Male 3 M8 x 1
- BALLUFF Straight Circular Connector Adapter 4 M12 x 1 Female 4 M12 x 1 Female
- BALLUFF Circular Connector, 5 Contacts, Cable, M12 Connector, Plug, Male, IP67, BCC M435 Series
- BALLUFF Circular Connector, 4 Contacts, Cable, M8 Connector, Plug, Male, IP67, BCC M334 Series