Phoenix Contact T Circular Connector Adapter 4 4
- RS 제품 번호:
- 269-172
- 제조사 부품 번호:
- 1424048
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩87,982.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩87,982.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-172
- 제조사 부품 번호:
- 1424048
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Current | 20A | |
| Number of Contacts A | 4 | |
| Number of Ports A | 3 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| IP Rating | IP69K, IP68 | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Orientation | T | |
| Contact Material | Copper | |
| Length | 152mm | |
| Contact Plating | Silver | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Current 20A | ||
Number of Contacts A 4 | ||
Number of Ports A 3 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
IP Rating IP69K, IP68 | ||
Voltage 690V | ||
Standards/Approvals No | ||
Orientation T | ||
Contact Material Copper | ||
Length 152mm | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- PL
The Phoenix Contact T distributor is engineered for high-performance electrical distribution in demanding applications. Featuring innovative IDC connection technology, this robust Power distributor facilitates swift and secure connections while ensuring exceptional durability with an IP68/IP69K protection rating.
Compact design enables flexible installation in tight spaces
Versatile connection options accommodate a range of cable sizes
User friendly design facilitates quick and efficient cable management
관련된 링크들
- Phoenix Contact T Circular Connector Adapter 4 4
- Phoenix Contact T Circular Connector Adapter 4
- Phoenix Contact T Circular Connector Adapter 3 3
- Phoenix Contact T Circular Connector Adapter 5 5
- Phoenix Contact T Circular Connector Adapter 4 6 → 10 mm² 4 6 → 10 mm²
- Phoenix Contact T Circular Connector Adapter 5 M12 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter
- Phoenix Contact 90° Circular Connector Adapter