Phoenix Contact T Circular Connector Adapter 4 4

Subtotal (1 unit)*

₩90,484.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩90,484.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-019
제조사 부품 번호:
1414708
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Circular Connector Adapter

Current

17.5A

Number of Contacts A

4

Number of Ports A

3

Number of Contacts B

4

Minimum Operating Temperature

-40°C

IP Rating

IP69K, IP66, IP68

Maximum Operating Temperature

100°C

Standards/Approvals

No

Voltage

690V

Orientation

T

Contact Material

Copper

Contact Plating

Silver

Length

147.8mm

COO (Country of Origin):
PL
The Phoenix Contact T distributor is designed for robust and reliable power distribution in diverse applications. This innovative Power distributor integrates quick connection technology for enhanced efficiency, offering significant time savings of up to 80% during installation. Its durable construction, built to withstand harsh environments, ensures that this unit can handle demanding operational conditions while maintaining safety and performance.

Rated for high ambient temperature ranges for reliable performance in extreme conditions

Flexible design allows for both H and T distributor configurations

Lightweight construction aids in easy installation and handling

관련된 링크들