ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M12 Female

Subtotal (1 unit)*

₩47,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩47,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
190-498
제조사 부품 번호:
EBC118
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Product Type

Circular Connector Adapter

Connector Size A

M12

Contact Gender A

Male

Current

4A

Connector Size B

M12

Contact Gender B

Female

Number of Contacts A

1

Number of Contacts B

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

IP Rating

IP69K, IP68, IP65, IP67

Voltage

60V

Standards/Approvals

CE, UKEA

Orientation

Side Entry, Top Entry

Contact Plating

Gold

COO (Country of Origin):
PL
The Ifm electronic Y Splitter is free from silicone, ensuring compatibility with a wider range of applications and reducing potential for adverse chemical reactions. Additionally, it includes gold plated contacts for enhanced electrical conductivity and durability. It operates within the ambient temperature range of 25 °C to 90 °C. It features housing made of PA material.

For use in applications with many inputs and outputs where space is restricted

Visual and tactile marking of the ports

Resistant to oils and coolants

High protection rating for the requirements of harsh industrial environments

Mechanical end stop to prote

관련된 링크들