ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M12 Female
- RS 제품 번호:
- 188-205
- 제조사 부품 번호:
- EBF008
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩53,820.00
일시적 품절
- 2026년 12월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-205
- 제조사 부품 번호:
- EBF008
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Circular Connector Adapter | |
| Current | 4A | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Connector Size B | M12 | |
| Contact Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 2 | |
| Number of Ports B | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| IP Rating | IP67, IP65, IP69K, IP68 | |
| Voltage | 60V | |
| Standards/Approvals | UKEA, CE | |
| Orientation | Side Entry, Top Entry | |
| Contact Plating | Gold | |
| Contact Material | Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Circular Connector Adapter | ||
Current 4A | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Connector Size B M12 | ||
Contact Gender B Female | ||
Number of Contacts A 1 | ||
Number of Ports A 1 | ||
Number of Contacts B 2 | ||
Number of Ports B 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
IP Rating IP67, IP65, IP69K, IP68 | ||
Voltage 60V | ||
Standards/Approvals UKEA, CE | ||
Orientation Side Entry, Top Entry | ||
Contact Plating Gold | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- PL
The Ifm electronic Y Splitter includes gold plated contacts for enhanced electrical conductivity and durability. It operates within the ambient temperature range of 25 °C to 100 °C. It features housing made of PA material. The nut is made of stainless steel.
Resistant to high-pressure cleaning with aggressive cleaning agents
Halogen and silicone-free
Visual and tactile marking of the ports
High protection rating for the requirements of the food and beverage industry
Mechanical end stop to protect the O-ring f
관련된 링크들
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M12 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 2 M8 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 2 M12 1 M12 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M12 Male 2 M8 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 Male 2 M26 Female
- ifm electronic Side Entry, Top Entry Circular Connector Adapter 1 M8 2 M8 Female
- ifm electronic Top Entry Circular Connector Adapter 8 M12
- ifm electronic Circular Connector Adapter M12 Female M12 Female