TE Connectivity Grey, White, Black, Yellow Connector Nut for use with Mini CPC Connectors

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩17,620.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 96 개 단위 배송 준비 완료
  • 2026년 11월 11일 부터 최종 67 개 단위 배송

수량
한팩당
1 - 24₩17,620.00
25 - 49₩17,080.00
50 +₩16,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
479-1772
제조사 부품 번호:
1445904-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Connector Nut

Accessory Type

Connector Nut

For Use With

Mini CPC Connectors

Colour

Grey, White, Black, Yellow

Material

Elastomer, Thermoplastic, Nickel Plated Brass, Brass, Phosphor Bronze

Series

Miniature CPC

Standards/Approvals

Investigated to CSA International Standards by UL, Recognised by Underwriters Laboratories, Inc. (UL)) under File E28476

COO (Country of Origin):
US

Jam Nut


This metal jam nut is for use with TE Connectivity's miniature CPC connectors.

TE Connectivity CPC Series Miniature


Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.

Nylon housing is resistant to a wide range of chemicals

Easy grip ¼ turn coupling with positive lock for fast coupling/uncoupling

Alignment features

Antivibration lock

Front or rear jam nut mounting

Dust caps available

Contacts to be purchased separately

Pin contacts to be assembled in receptacles, socket contacts in plugs

관련된 링크들