Amphenol Aerospace Black Protective Cap, Shell Size 19 mm for use with Connector
- RS 제품 번호:
- 251-9148
- 제조사 부품 번호:
- C10707429019
- 제조업체:
- Amphenol Aerospace
대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩54,690.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩54,690.00 | - |
| 10 - 24 | ₩53,366.00 | 2% |
| 25 + | ₩49,390.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-9148
- 제조사 부품 번호:
- C10707429019
- 제조업체:
- Amphenol Aerospace
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Aerospace | |
| Product Type | Protective Cap | |
| Shell Size | 19 mm | |
| Accessory Type | Protective Cap | |
| For Use With | Connector | |
| Colour | Black | |
| Material | Composite | |
| Standards/Approvals | RoHS, ISO | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Aerospace | ||
Product Type Protective Cap | ||
Shell Size 19 mm | ||
Accessory Type Protective Cap | ||
For Use With Connector | ||
Colour Black | ||
Material Composite | ||
Standards/Approvals RoHS, ISO | ||
- COO (Country of Origin):
- CN
The Amphenol Aerospace connector savers protect connectors subjected to repeated mating cycles and prevent costly repairs associated with the replacement of connectors and cables.These connectors can also be used when mating plugs to alternate plated receptacles in efforts to avoid corrosion. Fully compatible with standard MIL-DTL-38999 connectors and protection caps.
Extends the service life of cable assemblies
Provides an interface for mismatched cable issues
Several shell finishes capable of withstanding 500 hours of salt spray
Environmentally sealed when mated with Mil-Spec plug
Available in a variety of gender options tailored to your application needs
Contact Protection : Recessed pins in this 100% scoop-proof connector minimize potential contact damage
Mates to standard D38999 plug connectors and accessories
Performs in ranges from -65 °C to 200 °C
관련된 링크들
- Amphenol Aerospace Black Protective Cap, Shell Size 21 mm for use with Connector
- Amphenol Aerospace Black Protective Cap, Shell Size 23 mm for use with Connector
- Amphenol Aerospace Black Protective Cap, Shell Size 25 mm for use with Connector
- Amphenol Socapex Protective Cap Grey Pluglock, Shell Size T19 for use with 38999 Series III Plugs
- Phoenix Contact Protective Cap, Shell Size M17 for use with M17, Protective Cap
- Amphenol Air LB Black, Grey Protective Cap, Shell Size 1 for use with Receptacle
- Amphenol AHDP Protective Cap, Shell Size 18 IP68 Rated, with Sealed Finish, Thermoplastic
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 29.9 x 30 mm for use with QUICKON Connection