LEMO Strain Relief Boot Black Boot for use with LEMO unipole and multipole Connectors
- RS 제품 번호:
- 215-6199
- 제조사 부품 번호:
- GMA.1B.054.DN
- 제조업체:
- LEMO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩6,860.00
재고있음
- 230 개 단위 배송 준비 완료
- 추가로 2026년 12월 24일 부터 250 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩6,860.00 |
| 10 - 24 | ₩6,720.00 |
| 25 - 49 | ₩6,580.00 |
| 50 + | ₩6,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-6199
- 제조사 부품 번호:
- GMA.1B.054.DN
- 제조업체:
- LEMO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | LEMO | |
| Product Type | Strain Relief Boot | |
| Accessory Type | Boot | |
| For Use With | LEMO unipole and multipole Connectors | |
| Colour | Black | |
| Material | Polyetheretherketone, Chrome Plated Brass, Stainless Steel with Polyamide Sheath | |
| Standards/Approvals | MIL 1344A, IEC 60529, IEC 60512-6 test 11f, IEC 60512-4 test 6d, IEC 60512-4 test 6c, IEC 60169-1-3, IEC 60068-1, RoHS directive (2011/65/EU)), UL Recognition, IEC 60512-5 test 9a, CE marking | |
| 모두 선택 | ||
|---|---|---|
브랜드 LEMO | ||
Product Type Strain Relief Boot | ||
Accessory Type Boot | ||
For Use With LEMO unipole and multipole Connectors | ||
Colour Black | ||
Material Polyetheretherketone, Chrome Plated Brass, Stainless Steel with Polyamide Sheath | ||
Standards/Approvals MIL 1344A, IEC 60529, IEC 60512-6 test 11f, IEC 60512-4 test 6d, IEC 60512-4 test 6c, IEC 60169-1-3, IEC 60068-1, RoHS directive (2011/65/EU)), UL Recognition, IEC 60512-5 test 9a, CE marking | ||
- COO (Country of Origin):
- CH


Cable Plug and Socket
From Lemo, this FGG 1B class connector is well suited for most applications and features a 'push-pull' latching mechanism for easy and secure connection. With a rugged design, this connector is not only manufactured with precision quality in mind, but also durability.
1B Series – Metal
Free plugs (12.0mm dia.) which mate with either chassis mount or PCB mount sockets all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts.,The free cable plugs are supplied with collets to take a maximum cable diameter of 6mm and fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately.,For construction of connector see 0B free plugs.
관련된 링크들
- LEMO Strain Relief Boot Boot Male/Female for use with LEMO unipole and multipole Connectors
- LEMO Coaxial Connector Accessory Boot Male/Female for use with LEMO unipole and multipole Connectors
- LEMO Strain Relief Boot Black Boot for use with 0B Series
- LEMO Strain Relief Boot Black Boot for use with 1B Series, 1S Series
- LEMO Strain Relief Boot Black Boot for use with up to 106 conductors, Round cables up to 30mm diameter
- LEMO Strain Relief Boot Black Boot for use with Round cables up to 30mm diameter, up to 106 conductors
- LEMO, 1B Coaxial Connector Accessory Boot Male for use with Coaxial Connector
- Telegartner Strain Relief Boot Boot