TE Connectivity Strain Relief Clip Backshell, Shell Size 40 mm for use with Circular Connector

Subtotal (1 pack of 50 units)*

₩15,567,020.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 7월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩15,567,020.00₩311,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
677-101
제조사 부품 번호:
TXR40AB00-0804BI
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Strain Relief Clip

Shell Size

40 mm

Accessory Type

Backshell

For Use With

Circular Connector

Material

Aluminium Alloy

Series

TXR

Standards/Approvals

EN2997 (SAME AS 83723 SERIES III (STAINLESS), MIL-DTL-83723 SERIES I & II, MIL-DTL-5015H, MIL-DTL-38999 SERIES III / EN3645, MIL-DTL 83723 SERIES III (THREADED), MIL-DTL-26482 SERIES II, PAT 608 S, MIL-DTL-28840, AS50151, VG96912, MIL-DTL-38999 SERIES IV, MIL-DTL-38999 SERIES II, MIL-DTL-26482 SERIES I, MIL-DTL-38999 SERIES I, MIL-DTL-5015D CANNON CA-BAYONET, 21 PATT 105 / PATT 603, ESC11, ESC10, MIL-DTL-5015 ABB M.S, MIL-DTL-83723 SERIES III (BAYONET)

비준수

COO (Country of Origin):
CH
The TE Connectivity Connector Backshell Adapter is a rugged cable termination accessory designed to provide strain relief, environmental sealing, and EMI/RFI shielding in demanding applications. It features a straight body orientation and side-entry termination style, supporting efficient cable routing and secure mechanical coupling. Made from aluminum with cadmium plating, it offers corrosion resistance and long-term durability. The adapter is compatible with circular MIL-spec connectors and supports Tinel-Lock termination for overbraid shielding, making it ideal for aerospace, defense, and industrial systems.

Supports cable entry diameters from 0.2 to 6.4 millimeters

Operates across temperature range from –65°C to 175°C

Provides 500-hour salt spray resistance for harsh environments

Compatible with MIL-DTL-38999 Series III and IV connector specifications

Includes side-entry Tinel-Lock termination device for EMI shielding

관련된 링크들