Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M32 for use with Connector
- RS 제품 번호:
- 558-230
- 제조사 부품 번호:
- 3241150
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
100 미터가 들어있는 1트레이
₩227,000.00
- RS 제품 번호:
- 558-230
- 제조사 부품 번호:
- 3241150
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Shell Size | M32 | |
| Product Type | Connector Nut | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Silver | |
| Material | Brass | |
| Standards/Approvals | EN 50262 | |
| Series | WP-CN BRASS M32 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Shell Size M32 | ||
Product Type Connector Nut | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Silver | ||
Material Brass | ||
Standards/Approvals EN 50262 | ||
Series WP-CN BRASS M32 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Silver counter nut for M32 threads, designed for secure fastening. Suitable for operating temperatures from -40 °C to 200 °C. Ensures reliable performance in demanding environments. Ideal for industrial and electrical applications.
The brass counter nuts are used to lock protective hose screw connections in the case of bore holes without a thread
Metric thread in accordance with EN 50262
관련된 링크들
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M12 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 3/8 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M10 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M40 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 3/4 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M50 for use with Circular Connector

