Phoenix Contact Black Cap for use with Circular Connector

Subtotal (1 pack of 10 units)*

₩310,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩310,680.00₩31,068.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
517-531
제조사 부품 번호:
1418874
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Protective Cap

Accessory Type

Cap

For Use With

Circular Connector

Colour

Black

Material

Plastic

Series

CUC-V14-P1PBK-S R4O

Standards/Approvals

version 2.00, PROFINET Cabling and Interconnection Technology Guideline for PROFINET regulations, order no:2.252

COO (Country of Origin):
DE
The Phoenix Contact protective cover is designed to safeguard the contact insert in RJ45 and SC-RJ push-pull panel mounting frames. Engineered for demanding environments, it boasts a high degree of protection, meeting the rigorous standards of IP67. The product is particularly suited for applications requiring durability against dust and water ingress. With its robust plastic construction, it combines resilience with efficiency, ensuring that the connections remain secure and protected from environmental conditions. Its compact size makes it easy to integrate into various applications, ensuring a streamlined installation process. Ideal for industrial settings, the cover facilitates safe and efficient connectivity while adhering to the PROFINET Cabling and Interconnection Technology guidelines.

Constructed from durable plastic for enhanced longevity

IP67 rating ensures protection against dust and water

Compact dimensions facilitate easy installation

Compatible with RJ45 and SC RJ connectors

Meets rigorous PROFINET connection standards

Made to order ensuring tailored solutions for specific needs

Environmentally friendly materials compliant with ROHS directives

Lightweight design reduces additional load on installations

관련된 링크들