Phoenix Contact Colour Coding Ring Green Ring for use with Color Rings for Marking Device Connectors
- RS 제품 번호:
- 517-156
- 제조사 부품 번호:
- 1617993
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
₩119,940.00
제조사가 재고 비축중
- 2026년 11월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩119,940.00 | ₩2,398.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 517-156
- 제조사 부품 번호:
- 1617993
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Colour Coding Ring | |
| Accessory Type | Ring | |
| For Use With | Color Rings for Marking Device Connectors | |
| Colour | Green | |
| Material | Fluorelastomer | |
| Standards/Approvals | RoHS, REACH | |
| Series | ST-Z0016 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Colour Coding Ring | ||
Accessory Type Ring | ||
For Use With Color Rings for Marking Device Connectors | ||
Colour Green | ||
Material Fluorelastomer | ||
Standards/Approvals RoHS, REACH | ||
Series ST-Z0016 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Innovative Colour Coding solution is designed to enhance the clarity and accuracy of connector identification in varied applications. By providing an effective means to mark connectors distinctly, it reduces the chances of mismatching and enhances operational efficiency in complex wiring systems. The product employs a vibrant green colour that stands out, ensuring visibility and ease of identification. With its robust construction, this colour ring is not only practical but also complements the advanced functionality expected from top tier components.
Colour ring facilitates individual marking for clarity
Prevents mismatching improving installation integrity
Compact design allows for easy integration into existing systems
Constructed from durable materials for long lasting performance
Meets various environmental compliance standards for peace of mind
관련된 링크들
- Phoenix Contact Colour Coding Ring Black Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Anthracite Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Green Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Orange Ring for use with Device Connectors
- Phoenix Contact Colour Coding Ring Green Ring for use with Device Connectors
- Phoenix Contact Colour Coding Ring Black Ring for use with Device Connectors
- Phoenix Contact Colour Coding Ring Grey Colour Coding Ring for use with PRC connectors
- Phoenix Contact Colour Coding Ring Black Colour Coding Ring for use with PRC
