HARTING Sliver Hex Nut, Shell Size M10 x 0.5 mm for use with Circular Connector

대량 구매 할인 받기

10개 더 담고 ₩13,000.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 2 units)*

₩16,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

팩
한팩당
한팩당*
절감
1 - 9₩16,080.00₩8,040.00-
10 - 24₩14,780.00₩7,390.00₩13,000.00
25 +₩13,040.00₩6,520.00₩76,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
329-365
제조사 부품 번호:
21820000001
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Connector Nut

Shell Size

M10 x 0.5 mm

Accessory Type

Hex Nut

For Use With

Circular Connector

Colour

Sliver

Standards/Approvals

RoHS

Series

M8

HARTING Connector Nut, M10 x 0.5mm Shell Size, Hexagonal Nut Type - 21820000001


This connector nut is an essential component designed for circular connectors. The M10 x 0.5mm size ensures compatibility with various socket types, allowing for reliable connections in automation and electronic applications. With a sleek silver finish, this hexagonal nut not only provides Durable service but is also versatile enough to complement different industrial designs.

Features & Benefits


• Crafted from robust materials for longevity and reliability
• Hexagonal design offers easy manual tightening
• Specifically designed for use with circular connectors
• Versatile accessory for a range of industrial applications
• Adds stability to electrical connector assemblies

Applications


• Utilised as a securing element in electrical connectors
• Offers support in connecting various automation devices
• Ideal for mechanical assembly in industrial settings
• Assists in maintaining integrity in electronic hardware
• Serves as a Crucial component for reliable connections in machinery

How does the hexagonal design facilitate installation?


The hexagonal shape allows for easy gripping with standard tools, ensuring efficient tightening and facilitating quick assembly in various industrial applications without requiring specialised equipment.

Can this connector nut be used with other sizes of connectors?


While primarily designed for M10 x 0.5mm connections, it can support other variations if used appropriately with equivalent dimensions in compatible circular connectors.

What environmental factors should be considered when using it?


Users should be mindful of exposure to corrosive elements, extreme temperatures, and moisture that may affect the integrity of the connector nut. Employing protective measures will enhance its longevity and effectiveness in different settings.

관련된 링크들