Amphenol Limited Green Band Lock Adapter, Shell Size 9 for use with 38999 Series III And Series IV
- RS 제품 번호:
- 198-658
- 제조사 부품 번호:
- M85049/88-9P03
- 제조업체:
- Amphenol Limited
Subtotal (1 unit)*
₩128,280.00
재고있음
- 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩128,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 198-658
- 제조사 부품 번호:
- M85049/88-9P03
- 제조업체:
- Amphenol Limited
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Limited | |
| Shell Size | 9 | |
| Product Type | Adapter | |
| Accessory Type | Band Lock Adapter | |
| For Use With | 38999 Series III And Series IV | |
| Colour | Green | |
| Material | Aluminium | |
| Series | III AND IV | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Limited | ||
Shell Size 9 | ||
Product Type Adapter | ||
Accessory Type Band Lock Adapter | ||
For Use With 38999 Series III And Series IV | ||
Colour Green | ||
Material Aluminium | ||
Series III AND IV | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol Ltd Band lock Adapter features a straight high quality band will do the job with this back shell. Tempered bands are tightened over the shields, which are pulled over the banding area using a special assembly tool. Suitable over cover by heat shrink boot or some other method as chosen by the designer could be used. Both crimp ring and banded terminations give a low DC resistance.
Ideal for compact designs
EMI/RFI shielding
Shield termination by suitable band style
Works with heat shrink boots
Offered in QPL and custom solutions with commercial types
관련된 링크들
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 9 for use with 38999 Series III, IV
- Amphenol Limited, M85049Size 15 mm Straight Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited, M85049Size 17 mm Straight Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited, M85049Size 19 mm Straight Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited, M85049Size 21 mm Straight Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited, M85049Size 23 mm Straight Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited, M85049Size 13 mm Straight Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited, M85049Size 25 mm Straight Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV