Lumberg Automation Silver Mounting Screw, Shell Size 15.75 x 14.2 mm for use with SPE Receptacles
- RS 제품 번호:
- 145-949
- 제조사 부품 번호:
- 935078002 GK2F6X/Z B
- 제조업체:
- Lumberg Automation
대량 구매 할인 받기
10개 더 담고 8% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩13,460.00
재고있음
- 46 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩13,460.00 | - |
| 10 - 24 | ₩12,360.00 | 8% |
| 25 + | ₩10,900.00 | 19% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 145-949
- 제조사 부품 번호:
- 935078002 GK2F6X/Z B
- 제조업체:
- Lumberg Automation
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lumberg Automation | |
| Product Type | Connector Ring | |
| Shell Size | 15.75 x 14.2 mm | |
| Accessory Type | Mounting Screw | |
| For Use With | SPE Receptacles | |
| Colour | Silver | |
| Material | Nickel Plated | |
| Standards/Approvals | RoHS | |
| Series | SPE Receptacles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lumberg Automation | ||
Product Type Connector Ring | ||
Shell Size 15.75 x 14.2 mm | ||
Accessory Type Mounting Screw | ||
For Use With SPE Receptacles | ||
Colour Silver | ||
Material Nickel Plated | ||
Standards/Approvals RoHS | ||
Series SPE Receptacles | ||
- COO (Country of Origin):
- RO
The Lumberg Automation Screw is an SPE receptacle M12 accessory, designed for rear wall mounting and features a straight connector configuration. It offers a versatile connection type that includes both screw locking and push pull mechanisms, ensuring secure and reliable connectivity in a variety of applications. This accessory is ideal for simplifying installations while maintaining robust performance.
Nickel plated thread
RoHS compliant
관련된 링크들
- Lumberg Automation Silver Mounting Screw, Shell Size 15.75 x 14.2 mm for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw, Shell Size 8.65 x 10.7 mm for use with SPE Receptacles
- Lumberg Automation Silver Locking Nut for use with SPE Receptacles
- Lumberg Automation Silver Insert, Shell Size 8.8 x 10.15 mm for use with SPE Receptacles
- Lumberg Automation Silver Mounting Screw, Shell Size 14.2 x 15.75 mm for use with SPE Receptacles
- Lumberg Automation Silver Mounting Nut, Shell Size 11.6 mm for use with Receptacle Connector
- Lumberg Automation XZC XZC 0707 Crimp Tool Spe Field Attachable Accessory for SPE Connector