Schneider Electric 230V Circuit Trip for use with 4P iID

Subtotal (1 unit)*

₩1,320,044.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,320,044.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-1102
제조사 부품 번호:
A9C70344
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Programs

1

Product Type

Circuit Trip

Range

Acti9

Series

Acti9 Auxiliaires

For Use With

4P iID

Voltage

230V

Minimum Operating Temperature

-25°C

Maximum Number of Reclosing Attempts

15

Minimum Time Delay Before Reset

200ms

Maximum Operating Temperature

60°C

Width

63mm

Height

93mm

Depth

75.5mm

Standards/Approvals

EU RoHS Directive, IEC 60529, IEC 60947

COO (Country of Origin):
ES
The Schneider Electric ACTi 9 ARA ibid automatic recloser auxiliary is dedicated for iID residual current circuit breakers. It performs 4 programs of automatic reclosing of the associated protection device after tripping. It increase the availability of installations without supervision, isolated, hard of access and demanding very great availability by restoring them to operation without intervention by personnel in the event of a transient fault. For the ARA iC60, the operator can choose predefined reclosing program which allows the safety and availability of facilities to be reconciled taking into account the facility environment. This device controls 4P installations. The circuit is placed in safety configuration by the padlocking device. This ACTi 9 quick PRD40r is compatible for TT and TN-S earthing system.

IP degree of protection IP20, IP40

Mercury free

관련된 링크들