Schneider Electric DIN Rail Circuit Trip for use with Multi 9 C60 C60BP, Multi 9 C60 C60BPR, Multi 9 C60 C60SP, Multi 9
- RS 제품 번호:
- 220-1344
- 제조사 부품 번호:
- M9A26960
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩313,980.00
재고있음
- 추가로 2026년 9월 14일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩313,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-1344
- 제조사 부품 번호:
- M9A26960
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Range | Multi9 | |
| Product Type | Circuit Trip | |
| Series | Multi9 | |
| For Use With | Multi 9 C60 C60BP, Multi 9 C60 C60BPR, Multi 9 C60 C60SP, Multi 9 C60H-DC, Multi 9 GFP | |
| Mount Type | DIN Rail | |
| Terminal Type | Clamp | |
| Standards/Approvals | EN 60947-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Range Multi9 | ||
Product Type Circuit Trip | ||
Series Multi9 | ||
For Use With Multi 9 C60 C60BP, Multi 9 C60 C60BPR, Multi 9 C60 C60SP, Multi 9 C60H-DC, Multi 9 GFP | ||
Mount Type DIN Rail | ||
Terminal Type Clamp | ||
Standards/Approvals EN 60947-1 | ||
- COO (Country of Origin):
- BE
The Schneider Electric Acti 9 OF electrical auxiliary is an open/close contact. It is dedicated to iD, C60, C120, DPN, DPN Vigi, C60H-DC, SW60-DC, C60PV-DC, C60NA-DC, C120NA-DC. This device includes an open/close contact OF to indicate the position of the circuit breaker. Emergency stoppage by normally open pushbutton. The width in 9mm pitches is 1. There is a test function on the toggle. The Un rated voltage is 24VAC to 415VAC or 24VAC to 130VDC.
It provides a remote indication of the position of the associated device The changeover contact indicates the open or closed position of the associated device The operating temperature is -25°C to + 50°C
관련된 링크들
- Schneider Electric DIN Rail Circuit Trip for use with Multi 9 C60 C60BP, Multi 9 C60 C60BPR, Multi 9 C60 C60SP, Multi 9
- Schneider Electric DIN Rail Shunt Trip for use with Multi 9 C60 C60BP, Multi 9 C60 C60BPR, Multi 9 C60 C60SP, Multi 9
- Schneider Electric 110V DIN Rail Shunt Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60BPR, Multi 9 C60 C60SP, Multi
- Schneider Electric 110V DIN Rail Shunt Trip for use with Multi 9 C60 C60BP, Multi 9 C60 C60BPR, Multi 9 C60 C60SP, Multi
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series, C60 Series, IDPN
- Schneider Electric 220V ac, 240 V ac DIN Rail Undervoltage Release Circuit Trip for use with ARA, iC40, ic60 MCB, iC65,
- Schneider Electric 48V Undervoltage Release Circuit Trip for use with Multi 9 Series Circuit Breaker
- Schneider Electric Multi9 Multi 9 C60 Miniature Circuit Breaker, 1-Pole, 13A, Type B, 240V ac AC, 60 V dc DC, 20 kA