ABB Shunt Trip for use with S200UP, S200U
- RS 제품 번호:
- 203-766
- 제조사 부품 번호:
- 2CDS200908R0002
- 제조업체:
- ABB
Subtotal (1 unit)*
₩308,680.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩308,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-766
- 제조사 부품 번호:
- 2CDS200908R0002
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Range | S 200 UP, S 200 U | |
| Product Type | Shunt Trip | |
| Series | S2C | |
| For Use With | S200UP, S200U | |
| Standards/Approvals | CSA 22.2 No. 5 UL 489 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Range S 200 UP, S 200 U | ||
Product Type Shunt Trip | ||
Series S2C | ||
For Use With S200UP, S200U | ||
Standards/Approvals CSA 22.2 No. 5 UL 489 | ||
- COO (Country of Origin):
- DE
The ABB Shunt Trip is an essential accessory designed to enhance miniaturized circuit breakers, providing reliable remote operation capabilities. Ideal for use in applications where safety and automation are paramount, this device allows for the remote tripping of circuit breakers when a voltage is applied. Its integration with S200U and S200UP ranges ensures seamless compatibility, bolstering the functionality and reliability of electrical systems. With its compact dimensions, it is easily incorporated into existing setups, maximising operational efficiency while maintaining a sleek footprint.
Meets crucial international standards including CSA and UL certifications
Lightweight design simplifies installation and reduces added bulk
Constructed to comply with EU RoHS directives for environmental safety
Provides peace of mind with robust material compliance and REACH declarations
Offers efficient power loss performance, ensuring cost-effective operation
관련된 링크들
- ABB Shunt Trip for use with S200UP, S200U
- ABB 12V ac/dc, 60 V ac/dc Shunt Trip for use with S200, S200P, S200M, S200S, DS200AC, DS200A, DS200MAC, DS200MA
- Eaton 250V ac/dc Shunt Trip Shunt Trip for use with NZM1(-4) Series, N(S)1(-4) Series
- Legrand 48V Shunt Release Shunt Trip for use with DX³
- Schneider Electric Shunt Trip Shunt Trip for use with MasterPact NT, Masterpact NW, ComPact NS630b to 1600, ComPact
- Schneider Electric 48V Fixed Shunt Trip Release Circuit Trip
- Schneider Electric 130V Fixed Shunt Trip Release Circuit Trip
- Eaton Surface Shunt Release Shunt Trip for use with PKE, Shunt release PKZ0(4)