Siemens Circuit Breaker Accessory, For Use With Circuit Breaker 3RV2, IP20 - 3RV29014A
This auxiliary contact accessory is intended for use with Siemens SIRIUS circuit breakers, specifically the 3RV2 range. It features a lateral design with 1 normally open (NO) and 1 normally closed (NC) connection, which is compatible with ring cable lug connections. With dimensions of 90x9.5x68mm, it integrates well into various electrical installations.
Features & Benefits
• Rated insulation voltage of 690V ensures dependable operation • Surge voltage resistance rated at 6kV provides enhanced protection • Operational current capacity of up to 10A for flexibility across different voltages • Touch protection in accordance with IEC standards promotes safety • High environmental ratings make it suitable for diverse conditions • Compliance with CE and UL standards confirms quality assurance
Applications
• Implemented with the 3RV2 circuit breaker for improved control • Suitable for auxiliary connections in industrial • Ideal for scenarios that require dependable circuit protection
Can it operate in temperatures from -20°C to +60°C?
Yes, it functions within that temperature range.
Is it suitable for both AC and DC circuits?
Yes, it supports operational currents for both AC and DC applications.
Will it provide touch protection when installed correctly?
Yes, the design offers finger-safe protection when installed with a cover.
Can it be used in environments with pollution degree 3?
Yes, it is suitable for use in pollution degree 3 environments.