RS PRO Steel External Circlip 10.5 mm, 70 mm Shaft Diameter
- RS 제품 번호:
- 283-6675
- 제조업체:
- RS PRO
Subtotal (1 pack of 100 units)*
₩29,000.00
재고있음
- 추가로 2026년 11월 09일 부터 3,700 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 + | ₩290.00 | ₩28,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-6675
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sub Type | External | |
| Product Type | Circlip | |
| Compatible Shaft Diameter | 70mm | |
| Ring Thickness | 11mm | |
| Ring Outside Diameter | 10.2mm | |
| Material | Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 10.5mm | |
| Standards/Approvals | DIN471, DIN 4721 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sub Type External | ||
Product Type Circlip | ||
Compatible Shaft Diameter 70mm | ||
Ring Thickness 11mm | ||
Ring Outside Diameter 10.2mm | ||
Material Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 10.5mm | ||
Standards/Approvals DIN471, DIN 4721 | ||
제외
- COO (Country of Origin):
- GB
RS PRO External Circlips
Discover the ultimate solution for securing components with RS PRO high-performance external circlips, also known as external snap rings. These essential retaining rings prevent lateral movement, ensuring your components stay firmly in place. During application, these clips fit perfectly into a groove on the outside diameter of a shaft or cylindrical surface and offer unmatched reliability and ease of use.
Why Would You Choose RS PRO Circlips?
RS PRO external retaining clips, such as DIN471 circlips, are essential components in mechanical assemblies for securing bearings, wheels, and gears onto shafts. These clips maintain a load-bearing hold on the outer diameters of shafts, ensuring components stay in place during operation.
These circlips are made from heat-treated carbon spring steel that offers a combination of flexibility and strength, making them ideal for a wide range of engineering applications.
Features and Benefits
You May Also Need
RS PRO offer a range of circlip pliers with various tips designed to install external circlips quickly and safely. Browse our offer to find your ideal solution.
Applications
관련된 링크들
- RS PRO Steel External Circlip 67 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 33 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 72 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 62 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 47 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 57 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 52 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 12.4 mm, 70 mm Shaft Diameter