Telegartner 8A Cigarette Lighter Socket
- RS 제품 번호:
- 156-4088
- 제조업체:
- Telegartner
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩38,660.00
재고있음
- 8 개 단위 배송 준비 완료
- 추가로 2026년 11월 10일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩38,660.00 |
| 15 - 74 | ₩37,120.00 |
| 75 + | ₩30,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 156-4088
- 제조업체:
- Telegartner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telegartner | |
| Gender | Male | |
| Product Type | Cigarette Lighter Socket | |
| Current | 8A | |
| Standards/Approvals | TUV Certified | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telegartner | ||
Gender Male | ||
Product Type Cigarette Lighter Socket | ||
Current 8A | ||
Standards/Approvals TUV Certified | ||
- COO (Country of Origin):
- DE
RS PRO Automotive Connector Plug
This handy automotive connector cable from our trusted RS PRO range can be plugged into a car lighter to power all kinds of portable equipment. Want to wire a dash cam directly into your car electrics? This product offers a quick and easy solution. The universal or safety plug is prewired to 2 x 0.75 mm² bare-ended leads. It incorporates an 8 A fuse.
The 63-cm helix leads are coiled to make them flexible and durable, while the plug measures 18 mm wide by 78.5 mm long.
The plug has been vigorously tested against a range of international standards so you can be sure it won't damage equipment via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). It's also RoHS certified to contain minimal levels of hazardous substances such as mercury and lead.
Features and Benefits
• Leads are 63 cm long
• Male plug is 18 mm in diameter and 78.5 mm long
• Available in lengths of 0.6 m to 3 m
• Current rating of 8 A
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- Telegartner 8A Cigarette Lighter Socket
- Pro Car Cable 8A Cigarette Lighter Socket
- Pro Car Cigarette Lighter Socket
- Cigarette Lighter Sockets
- Legrand 2.1A Cigarette Lighter Socket
- Pro Car Cable 16A Cigarette Lighter Socket
- Pro Car Surface 16A Cigarette Lighter Socket
- RS PRO Panel Mount 15A Cigarette Lighter Socket