Facom 4 Piece Burin Extra-Plat Avec Protection Chisel Set

Subtotal (1 unit)*

₩238,720.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩238,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-7556
제조사 부품 번호:
263GPB
제조업체:
Facom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Facom

Product Type

Chisel Set

Number of Pieces

4

Chisel Type

Burin Extra-Plat Avec Protection

Standards/Approvals

No

비준수

COO (Country of Origin):
FR

Stanley Chisel Set, 15 to 25mm Chisel Size, 4 Pieces - 263GPB


This chisel set is a four-piece hand-tool collection intended for material removal and shaping tasks in industrial and workshop environments. It comprises three flat blades of progressively wider cutting edges and one specialised cape chisel, enabling controlled cutting, joint work and detail removal across mechanical, electrical and electronics maintenance settings.

Features and Benefits:


• Flat blades provide progressive cutting capacity for staged material removal
• Cape chisel delivers narrow profiling for tight grooves and slots
• Hardened steel composition supports repetitive striking and abrasion resistance
• Four-piece configuration offers immediate selection across common widths
• Durable construction reduces frequency of blade replacement

Applications


• Suitable for removing burrs and flash during mechanical assembly
• Ideal for routing grooves in wooden formers for electrical components
• Used for trimming and adjusting panels in automation enclosures
• Can be used for precise slot cutting in repair and maintenance tasks

What blade types are included and why are they useful in workshops?


The set contains three flat blades and one cape blade

the flat edges allow broader material removal while the cape provides a narrow profile for precision slots and mortices.

How does the assortment support varied striking techniques?


Having multiple widths lets technicians choose blades matched to chisel angles and striking force, enabling controlled cuts from rough shaping to fine finishing.

Is this set appropriate for both metal and wood tasks in industry?


The blade forms are suitable for cutting and paring in softer metals and timber, allowing cross-disciplinary use in electrical, electronics and mechanical maintenance.

How does the package configuration aid workflow on-site?


The four-piece grouping reduces tool changes and supplies a range of edge sizes for sequential operations, improving task continuity during assembly or repair.

관련된 링크들