Weller 1 Piece Chisel Shape Soldering Tip, 0.7 in Length, 2.2 mm Blade Width

Subtotal (1 unit)*

₩62,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 99 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩62,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
298-814
Distrelec 제품 번호:
301-42-536
제조사 부품 번호:
T0054460899N
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Blade Width

2.2mm

Product Type

Soldering Tip

Number of Pieces

1

Chisel Type

Chisel Shape

Length

0.7in

Standards/Approvals

UPC

COO (Country of Origin):
MX

Weller Soldering Tip, 2.2mm Blade Width, 0.7in Length - T0054460899N


This soldering tip is a single-piece chisel-shaped accessory designed for precision soldering tasks. It connects to compatible Weller irons to deliver a focused contact edge for melting solder and forming joints in electrical and electronic assembly contexts. The tip's profile supports controlled heat transfer for routine repair and assembly operations.

Features and Benefits:


• Chisel geometry for broader contact and consistent heat delivery
• Blade width 2.2mm ensures accurate solder application
• Length 0.7 in facilitates access to confined soldering points
• Supplied as one piece to simplify inventory management
• Conforms to UPC approval for standardised identification

Applications


• Suitable for general electronics repair and component replacement
• Ideal for soldering small connectors and terminals
• Used with Weller irons requiring chisel-shape tips
• Can be used for maintenance of control boards and wiring

How does the tip shape affect thermal behaviour during soldering?


The chisel profile increases contact area compared with a conical tip, promoting steadier heat flow across the joint for more even soldering.

Is this tip compatible with different Weller handles?


It is intended for use with Weller-compatible chisel tips on irons designed to accept replaceable tips of this form.

What identification or approval is associated with this tip?


The item carries UPC approval for standardised product identification and tracking.

How does the single-piece supply impact workshop use?


Providing one replacement tip simplifies ordering and reduces shelf complexity when stocking spare parts.

관련된 링크들