Subtotal (1 unit)*
₩210,580.50
재고있음
- 추가로 2026년 6월 01일 부터 12 개 단위 배송
- 추가로 2026년 7월 06일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩210,580.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 164-002
- 제조사 부품 번호:
- 3654BMS/7
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Product Type | Chisel Set | |
| Number of Pieces | 7 | |
| Chisel Type | Masonry | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Product Type Chisel Set | ||
Number of Pieces 7 | ||
Chisel Type Masonry | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- ES
Bahco Mixed Mason's Chisel Set with 2-Component Handle - 7 Pcs/Plastic Tray
The Bahco Tools Chisel Set is designed for both the professional tradesman and the dedicated DIY enthusiast. Featuring seven meticulously crafted chisels, the set comes complete with a robust two component handle designed for enhanced grip and control, while offering the utmost durability and comfort during prolonged use. Housed in a convenient plastic tray, this collection is perfect for ensuring tools are stored safely and organised. The chisels boast advanced hardness levels, ensuring superior performance in various masonry tasks. With this set, precision meets reliability, making it an indispensable addition to your toolkit.
Includes seven expertly engineered chisels for versatile applications
Plastic tray ensures easy organisation and transport of tools
Chisels feature end hardness suitable for demanding masonry materials
Designed to withstand rigorous professional use wi
관련된 링크들
- Bahco 7-Piece Punch Set, Pin Punch, 10mm Shank
- SAM 1 Piece Steel Masonry Chisel, 300 mm Length
- Bahco 3 Piece Hardened Steel Wood Chisel Set, 248 mm Length
- Bahco 3 Piece Hardened Steel Wood Chisel Set, 175 mm Length
- Bahco 6 Piece Hardened Steel Wood Chisel Set, 235 mm Length
- Bahco 8 Piece Hardened Steel Wood Chisel Set, 318 mm Length
- Bahco 6-Piece Punch Set, Drift Punch
- Bahco 3 Piece Stainless Steel Wood Chisel Set, 370 mm Length