MikroElektronika MIKROE-4283 Chip Programming Adapter Adapter for dsPIC, PIC32, PIC
- RS 제품 번호:
- 216-2660
- 제조사 부품 번호:
- MIKROE-4283
- 제조업체:
- MikroElektronika
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 216-2660
- 제조사 부품 번호:
- MIKROE-4283
- 제조업체:
- MikroElektronika
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MikroElektronika | |
| Product Type | Chip Programming Adapter | |
| Sub Type | Adapter | |
| For Use With | dsPIC, PIC32, PIC | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 MikroElektronika | ||
Product Type Chip Programming Adapter | ||
Sub Type Adapter | ||
For Use With dsPIC, PIC32, PIC | ||
Standards/Approvals No | ||
The MikroElektronika PIC ICSP Adapter is an adapter board which allows to connect mikroProg for PIC, dsPIC and PIC32. The adapter is consisted of two 2x5 male and female pin headers on opposite sides of the board. Connect the female socket to target board with CODEGRIP PIC ICSP pinout, then connect mikroProg™ to male header.
Interface = GPIO
Compatibility = 2.54mm pitch,IDC10
Input voltage = 3.3V or 5V
관련된 링크들
- MikroElektronika mikroProg Chip Programmer, In-Circuit Debugger for PIC12, PIC10, PIC16, PIC24 and PIC32, dsPIC30/33,
- Seeit ISP2ZIF, Chip Programming Adapter for AVR Series, PIC
- Seeit ADA-TQFP44 Chip Programming Adapter Socket Adapter for PIC16F877, AT89C52
- Microchip AC164111 Chip Programming Adapter Adapter for RJ-11 Adapter
- MikroElektronika MIKROE-767 mikromedia PROTO 71.12 mm Expansion Board for PIC18FJ, PIC24, PIC32, XMEGA, dsPIC33
- MikroElektronika MIKROE-1189 Mikromedia Workstation 2.8 in TFT Development Kit With PIC24 and PIC32, dsPIC33, PIC18FJ
- FTDI Chip VNC2 DEBUG MODULE Chip Programming Adapter Debugger for Viniculum-II IDE
- Microchip AC164110 Chip Programming Adapter Adapter for Debugger Development Kit, PICkit 2 Programmer