Seeit FLASHPRO EPROM Programmer, Serial Components Programmer for ZIF16 Socket, EEPROM 24C / 25C, SPI FLASH 25xxxx

대량 구매 할인 받기

5개 더 담고 10% 할인 받기

View bulk pricing options

Subtotal (1 Box of 1 unit)*

₩190,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Box(es)
Per Box
절감
1 - 4₩190,080.00-
5 +₩171,060.0010%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
919-5494
제조사 부품 번호:
FLASHPRO
제조업체:
Seeit
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Seeit

Sub Type

Serial Components Programmer

Product Type

EPROM Programmer

Kit Contents

In-Circuit Debugger/Programmer

For Use With

ZIF16 Socket, EEPROM 24C / 25C, SPI FLASH 25xxxx Programmer

Programmer Name

FLASHPRO

Interface Type

USB

Standards/Approvals

No

Series

IC Programmer

FLASHPRO


I2C EEPROMs 24xxx AND SPI FLASHs 25xxx programmer SUPPORT ZIF16 SOCKET, TEST CLIP, ON USB PORT

Introduction:


FLASHPRO is a serial components programmer. It can support standards EEPROMs i2C bus from 24C01 to 24C4096, (24AAxx/24Cxx/24FCxx/24LCxx/24WCxx family), as well as standards SPi FLASHs, from 8Mbytes to 128Mbytes (25Dxx/25DFxx/25Fxx/25FLxx/25Lxx/25LVxx/25Pxx/25Qxx/25VFxx/25Xxx family). The software, easy to use, allows to read, erase, write, verify the BIOS computer memory, TV or DVD EEPROMs, routers, etc... The FlashPro connects to the USB port of any compatible PC and does not require any external power supply. You can select the power supply of the component (3,3V / 5,0V) by a switch. Support for Windows XP / VISTA / 7 / 8 / 10 /11 (32 - 64 bits).

Features:


Accepts standard file formats: BINARY, INTEL (Extended) HEX.

Read / Write / Blank-Check Write / Verify / Blank-Check / Erase functions.

Support low voltage devices from 3,3V to 5,0V, (switch).

Supports Windows 98 / ME / 2000 / XP / VISTA / Windows 7 /8 / 10 /11 (32-64 bits).

Hardware & Electrical specifications:


Dimensions package : 188 x 115 x 34mm, Weight : 195g.

Power supply on USB port.

Interface : connect to laptop or PC throught USB port (USB 1.1, 2.0 or higher).

Item includes:


Programmer with ZIF16 socket.

USB cable type A-A.

Test clips and PCB accessories.

Software on CD-ROM.

User manual in English and French.

PC Based Programmers


관련된 링크들