100 Ω Wurth Elektronik Surface Chip Balun
- RS 제품 번호:
- 427-194
- 제조사 부품 번호:
- 7484112450
- 제조업체:
- Wurth Elektronik
Subtotal (1 reel of 4000 units)*
₩3,664,000.00
재고있음
- 4,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 4000 + | ₩916.00 | ₩3,665,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 427-194
- 제조사 부품 번호:
- 7484112450
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Chip Balun | |
| Unbalance Impedance | 50Ω | |
| Balance Impedance | 100Ω | |
| Maximum Insertion Loss | 1.2dB | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Frequency | 2500MHz | |
| Minimum Frequency | 2400MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.8mm | |
| Standards/Approvals | RoHS and REACH compliant | |
| Length | 1.6mm | |
| Width | 0.7mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Chip Balun | ||
Unbalance Impedance 50Ω | ||
Balance Impedance 100Ω | ||
Maximum Insertion Loss 1.2dB | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Frequency 2500MHz | ||
Minimum Frequency 2400MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 0.8mm | ||
Standards/Approvals RoHS and REACH compliant | ||
Length 1.6mm | ||
Width 0.7mm | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Multilayer Chip Balun is a high-frequency RF component designed for wireless communication systems. It offers low insertion loss, stable impedance matching, and Compact form factor, making it Ideal for applications such as Home RF, DECT, WLAN, Bluetooth, and ZigBee. Its broad frequency range and optimized signal balance ensure efficient RF performance across various communication protocols.
RoHS and REACH Compliant
Halogen Free
Moisture Sensitivity Level 1
관련된 링크들
- 100 Ω Wurth Elektronik Surface Chip Balun
- 50 Ω Wurth Elektronik Surface Chip Balun
- 100 Ω STMicroelectronics Surface Chip Balun
- 50 Ω STMicroelectronics Surface Chip Balun
- STMicroelectronics Surface Chip Balun
- 50 Ω STMicroelectronics Chip Balun
- 50 Ω STMicroelectronics PCB Chip Balun
- 50 Ω STMicroelectronics Flip-Chip Balun Transformer