John Guest Acetal Copolymer Push-in Push-in Check Valve 1/4 in, 10 bar

Subtotal (1 Bag of 10 units)*

₩201,920.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 25일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩201,920.00₩20,192.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
896-8355
제조사 부품 번호:
1/4SCV
제조업체:
John Guest
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

John Guest

Product Type

Check Valve

Inlet Connection Type

Push-in

Outlet Connection Type

Push-in

Body Material

Acetal Copolymer

Inlet Port Size

1/4 in

Maximum Operating Pressure

10 bar

Outlet Port Size

1/4 in

Minimum Operating Temperature

20°C

Maximum Operating Temperature

65°C

Standards/Approvals

No

제외

COO (Country of Origin):
GB

Single Check Valve - Imperial


The Super Speedfit Acetal Single Check Valve by John Guest was designed at the request of leading companies in the drinks dispense industry. The fast installation time and low headloss design ensures protection against the reversal of flow. This check valve has been specifically designed to be used with liquids and is not suitable for use with air and vacuum applications.

Working Pressures and Temperatures:

10 Bar at 20°C

7 Bar at 65°C intermittent hot water

Minimum temperature 1°C

Typical "crack open" pressure 0.02 Bar

Super Speedfit


관련된 링크들