TE Connectivity TJT500150RJ, 150 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 902-7962
- 제조사 부품 번호:
- TJT500150RJ
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩153,820.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩153,820.00 | - |
| 3 - 4 | ₩150,400.00 | 2% |
| 5 + | ₩147,420.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 902-7962
- 제조사 부품 번호:
- TJT500150RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 150Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 500W | |
| Series | TJT500 | |
| Packaging | Box | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±260 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Wire | |
| Overall Length | 330mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 80mm | |
| Overall Width | 10mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 150Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 500W | ||
Series TJT500 | ||
Packaging Box | ||
Package/Case Aluminium | ||
Temperature Coefficient ±260 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Wire | ||
Overall Length 330mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
Overall Height 80mm | ||
Overall Width 10mm | ||
- COO (Country of Origin):
- IN
TE Connectivity TJT Series Aluminium Enclosed Power Resistors
This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and Ideal for custom terminations and mounting arrangements.
Features and Benefits
• Power rating options of 150 W, 250 W, 300 W and 500 W
• Resistance Value options of 1 Ω to 1kΩ
• Small dimensions
관련된 링크들
- TE Connectivity TJT500150RJ, 150 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity HSHC500150RJ, 150 Ω 500 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity TJT300150RJ, 150 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT15047RJ, 47 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT15015RJ, 15 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT500100RJ, 100 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT500330RJ, 330 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT500220RJ, 220 Ω 500 W Aluminium Chassis Mount Resistor ±5 %