Vishay RH0503R000FE02, 3 Ω 50 W Wirewound Panel Mount Fixed Resistor ±1 %

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩26,720.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 24일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 49₩26,720.00
50 - 99₩26,180.00
100 +₩25,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
845-9942
제조사 부품 번호:
RH0503R000FE02
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Panel Mount Fixed Resistor

Resistance

3Ω

Power Rating

50W

Series

RH

Temperature Coefficient

±50 ppm/°C

Tolerance

±1 %

Automotive Standard

No

Technology

Wirewound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

Solderability: ANSI J-STD-002, MIL-PRF-18546

COO (Country of Origin):
MX

50 Watt RH050 Series ±1%


The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Features and Benefits


• Mounts on chassis to utilize heat-sink effect

• Moulded construction for total environmental protection

• High Stability <0.05% Year

• Resistance Tolerance 1%

Note

Power rating is based on resistor mounted on a 300x300x1.5mm aluminium panel; unmounted rating is 20W @ 25°C. See manufacturer's data for more information regarding power ratings.

관련된 링크들