Vishay RCH05S470R0JS06, 470 Ω 5 W Thick Film Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 789-0920
- 제조사 부품 번호:
- RCH05S470R0JS06
- 제조업체:
- Vishay
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 789-0920
- 제조사 부품 번호:
- RCH05S470R0JS06
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 470Ω | |
| Power Rating | 5W | |
| Series | RCH05 | |
| Package/Case | Planar | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 16.6mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 16.4mm | |
| Overall Width | 9mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 470Ω | ||
Power Rating 5W | ||
Series RCH05 | ||
Package/Case Planar | ||
Tolerance ±5 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 16.6mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Overall Height 16.4mm | ||
Overall Width 9mm | ||
- COO (Country of Origin):
- CZ
5 W thick film power resistors
Vishay Sfernice model RCH series.
Thick coated non-inductive resistors particularly adapted to high frequency or switching applications.
Low thermal radiation.
Fitting is identical to RH wirewound resistors.
관련된 링크들
- Vishay RCH25S470R0JS06, 470 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH50SR4700JS06, 470 mΩ 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH05S33R00JS06, 33 Ω 5 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH05S220R0JS06, 220 Ω 5 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH05S47R00JS06, 47 Ω 5 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH50S5R000JS06, 5 Ω 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 470 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S15001JS06, 15 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %