Vishay RCH50S220R0JS06, 220 Ω 50 W Thick Film Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
포장 옵션
RS 제품 번호:
789-0765
제조사 부품 번호:
RCH50S220R0JS06
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Resistance

220Ω

Product Type

Chassis Mount Resistor

Power Rating

50W

Series

RCH50

Package/Case

Planar

Temperature Coefficient

±150 ppm/°C

Tolerance

±5 %

Technology

Thick Film

Automotive Standard

No

Termination Style

Solder Tab

Overall Length

47.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Overall Height

29.5mm

Overall Width

15.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ

50 Watt RCH50 Series


These 50W RCH50 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.

관련된 링크들