TE Connectivity THS152K2J, 2.2 kΩ 15 W Wirewound Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩7,500.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 96 개 unit(s)이 배송 준비 됨

수량
한팩당
1 - 24₩7,500.00
25 - 49₩7,380.00
50 +₩7,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
754-7694
제조사 부품 번호:
THS152K2J
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

2.2kΩ

Power Rating

15W

Series

THS15

Package/Case

Aluminium

Packaging

Tray

Tolerance

±5 %

Temperature Coefficient

±30 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Overall Length

36.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

250°C

Overall Height

11mm

Standards/Approvals

RoHS

Overall Width

21mm

COO (Country of Origin):
IN

15W Aluminium housed wirewound power resistors - THS15 Series


TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

관련된 링크들