TE Connectivity THS151R0J, 1 Ω 15 W Wirewound Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩7,860.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 7 개 unit(s)이 배송 준비 됨

수량
한팩당
1 - 9₩7,860.00
10 - 49₩7,260.00
50 - 99₩6,820.00
100 - 249₩6,680.00
250 +₩6,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
754-7676
제조사 부품 번호:
THS151R0J
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

1Ω

Product Type

Chassis Mount Resistor

Power Rating

15W

Series

THS15

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±50 ppm/°C

Technology

Wirewound

Termination Style

Solder Lug

COO (Country of Origin):
IN

15W Aluminium housed wirewound power resistors - THS15 Series


TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

관련된 링크들