TE Connectivity THS10R05J, 50 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 754-7629
- Distrelec 제품 번호:
- 303-46-157
- 제조사 부품 번호:
- THS10R05J
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 754-7629
- Distrelec 제품 번호:
- 303-46-157
- 제조사 부품 번호:
- THS10R05J
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 50mΩ | |
| Power Rating | 10W | |
| Series | THS10 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 30mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 9mm | |
| Overall Width | 17mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 50mΩ | ||
Power Rating 10W | ||
Series THS10 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 30mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
Overall Height 9mm | ||
Overall Width 17mm | ||
- COO (Country of Origin):
- IN
10W Aluminium housed wirewound power resistors - THS10 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
관련된 링크들
- TE Connectivity THS10R05J, 50 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50R05J, 50 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS25R05J, 50 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS10R10J, 100 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS10R39J, 390 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS101R0J, 1 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS25R01J, 10 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS103R3J, 3.3 Ω 10 W Wirewound Chassis Mount Resistor ±5 %