TE Connectivity THS256K8J, 6.8 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 754-7168
- 제조사 부품 번호:
- THS256K8J
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 754-7168
- 제조사 부품 번호:
- THS256K8J
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 6.8kΩ | |
| Power Rating | 25W | |
| Series | THS25 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±30 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 28mm | |
| Overall Height | 15mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 6.8kΩ | ||
Power Rating 25W | ||
Series THS25 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±30 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 51mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
Overall Width 28mm | ||
Overall Height 15mm | ||
- COO (Country of Origin):
- IN
25W Aluminium housed wirewound power resistors - THS25 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
관련된 링크들
- TE Connectivity, 6.8 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS251K0J, 1 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS101K0J, 1 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS501K0J, 1 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS151K0J, 1 kΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS102K2J, 2.2 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS154K7J, 4.7 kΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS504K7J, 4.7 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %