Arcol Ohmite HS300 25R J, 25 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 736-1866
- 제조사 부품 번호:
- HS300 25R J
- 제조업체:
- Arcol Ohmite
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩72,400.00
일시적 품절
- 2026년 11월 25일 부터 16 개 단위 배송
- 추가로 2027년 2월 10일 부터 16 개 단위 배송
- 추가로 2027년 2월 17일 부터 96 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩72,400.00 |
| 10 - 24 | ₩69,500.00 |
| 25 - 49 | ₩66,640.00 |
| 50 + | ₩65,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 736-1866
- 제조사 부품 번호:
- HS300 25R J
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 25Ω | |
| Power Rating | 300W | |
| Series | HS300 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 184.4mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 72.5mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Height | 41.8mm | |
| Overall Diameter | 45.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 25Ω | ||
Power Rating 300W | ||
Series HS300 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Overall Length 184.4mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 72.5mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Height 41.8mm | ||
Overall Diameter 45.5mm | ||
300W Aluminium housed wirewound power resistor, HS Series
300Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
관련된 링크들
- Arcol Ohmite HS300 10R J, 10 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 33R J, 33 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 47R J, 47 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 220R J, 220 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 100R J, 100 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 22R J, 22 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 680R J, 680 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 1R J, 1 Ω 300 W Aluminium Chassis Mount Resistor ±5 %