TE Connectivity HSC150510RJ, 510 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 720-5463
- 제조사 부품 번호:
- HSC150510RJ
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 720-5463
- 제조사 부품 번호:
- HSC150510RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 510 Ω | |
| Power Rating | 150 W | |
| Technology | Wirewound | |
| Product Type | Chassis Mount Resistor | |
| Tolerance | ±5 % | |
| Package/Case | Aluminium | |
| Series | HSC150 | |
| Temperature Coefficient | ±30 ppm/°C | |
| Termination Style | Solder Lug | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 510 Ω | ||
Power Rating 150 W | ||
Technology Wirewound | ||
Product Type Chassis Mount Resistor | ||
Tolerance ±5 % | ||
Package/Case Aluminium | ||
Series HSC150 | ||
Temperature Coefficient ±30 ppm/°C | ||
Termination Style Solder Lug | ||
- COO (Country of Origin):
- IN
150W Aluminium housed wirewound resistor, HSA Series
HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use
관련된 링크들
- TE Connectivity HSC150510RJ, 510 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC150150RJ, 150 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC150S150RJ, 150 Ω 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC150330RJ, 330 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC15082RJ, 82 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC15047RJ, 47 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC250150RJ, 150 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC15022RJ, 22 Ω 150 W Wirewound Chassis Mount Resistor ±5 %