TE Connectivity SQBW404R7JFASTON, 4.7 Ω 40 W Wirewound Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩41,160.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 5 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
5 - 245₩8,232.00₩41,160.00
250 - 495₩8,052.00₩40,260.00
500 +₩7,880.00₩39,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
702-8119
제조사 부품 번호:
SQBW404R7JFASTON
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

4.7Ω

Product Type

Chassis Mount Resistor

Power Rating

40W

Series

SQ

Packaging

Box

Package/Case

Planar

Tolerance

±5 %

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Tab

Overall Length

10.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Overall Width

8mm

Standards/Approvals

RoHS

Overall Height

18mm

COO (Country of Origin):
TW

SQB Series 20W to 40W


TE SQ series wire wound resistors are high powered resistors which feature either wire or power oxide elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. These resistors are designed to provide a high insulation resistance, low-temperature coefficient and excellent TCR (Temperature Coefficient of Resistance), they are also fire proof construction. These high power resistors are suited to areas where efficient thermal performance is needed.

Features


- Inorganic Flame Proof Construction

- Stable TCR 300ppm/°C

- Choice of Style

- Wide Value Range

-Temp. Op. -55°C to +250°C

관련된 링크들