PCN, 4.7Ω 50W Wire Wound Chassis Mount Resistor FHN60 4.7OHMF ±1%
- RS 제품 번호:
- 602-7275
- 제조사 부품 번호:
- FHN60 4.7OHMF
- 제조업체:
- PCN
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
모든 Chassis Mount Resistors 열람하기
- RS 제품 번호:
- 602-7275
- 제조사 부품 번호:
- FHN60 4.7OHMF
- 제조업체:
- PCN
해당 안됨
- COO (Country of Origin):
- JP
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- JP
제품 세부 사항
Metal Clad Resistor, 50 W (non-inductive winding)
Uses lead-free, heat-resistant silicon moulding (non-flammable)
Non-inductive winding improves frequency characteristics
Non-inductive winding improves frequency characteristics

사양
속성 | 값 |
Resistance | 4.7Ω |
Power Rating | 50W |
Series | FHN |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Wire Wound |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |