Arcol Ohmite HS150 R47 J, 470 mΩ 150 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 309-1712
- 제조사 부품 번호:
- HS150 R47 J
- 제조업체:
- Arcol Ohmite
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
8개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩23,460.00
재고있음
- 15 개 단위 배송 준비 완료
- 추가로 2026년 11월 30일 부터 78 개 단위 배송
- 추가로 2026년 12월 02일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 7 | ₩23,460.00 | - |
| 8 - 14 | ₩22,940.00 | 2% |
| 15 + | ₩22,460.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 309-1712
- 제조사 부품 번호:
- HS150 R47 J
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 470mΩ | |
| Power Rating | 150W | |
| Series | HS150 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 121mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | MIL 18546, IEC 115, RoHS | |
| Overall Width | 47.5mm | |
| Overall Height | 24.1mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 470mΩ | ||
Power Rating 150W | ||
Series HS150 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 121mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals MIL 18546, IEC 115, RoHS | ||
Overall Width 47.5mm | ||
Overall Height 24.1mm | ||
- COO (Country of Origin):
- GB
150 W Aluminium housed wirewound power resistor, HS Series
150 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. HS Series of high power, aluminium housed resistors offers an unequalled balance of pulse power capability versus volume. An advanced design optimises stability, linearity and reliability, making the HS Resistors suitable for many applications.
Features
Compact size for Power rating
Winding construction maximises High Pulse Capability
Applications
Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
관련된 링크들
- Arcol Ohmite HS150 R47 J, 470 mΩ 150 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 470R J, 470 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 R47 J, 470 mΩ 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 R47 J, 470 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 R47 J, 470 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 R47 J, 470 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 R47 J, 470 mΩ 200 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 R47 J, 470 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %