TE Connectivity CJB650J15RJ, 15 Ω 650 W Wirewound Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Box of 4 units)*

₩1,646,800.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 12 개 unit(s)이 배송 준비 됨
수량
한팩당
Per Box*
4 +₩411,700.00₩1,646,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-9704
제조사 부품 번호:
CJB650J15RJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

15Ω

Power Rating

650W

Series

CJB

Package/Case

Aluminium

Packaging

Box & Carton

Temperature Coefficient

±200 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Flying Leads

Overall Length

365mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

200°C

Pin Count

2

Overall Height

90mm

Standards/Approvals

RoHS

Overall Width

60mm

COO (Country of Origin):
IN
The TE Connectivity CJB series wire-wound resistor with versatile mounting option constructed using aluminium sections, tailored for space-constrained applications. Manufactured with aluminium sections and with no need of additional heatsinking, this resistor can be used in applications where space is limited. These resistors are designed to absorb high power overloads which makes them suitable for braking applications. This high impulse absorption capability also makes them a good choice for a range of power electronic circuits including frequency convertors, servo drives and robotic controls.

Multiple mounting options

High power overload absorption

Good for limited application space

Ingress protection to IP65

performance of this resistor is greatly improved with forced air cooling

관련된 링크들