TE Connectivity CJB525J10RJ, 10 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 281-9684
- 제조사 부품 번호:
- CJB525J10RJ
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Box of 4 units)*
₩1,297,520.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 4 + | ₩324,380.00 | ₩1,297,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 281-9684
- 제조사 부품 번호:
- CJB525J10RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 10Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 525W | |
| Series | CJB | |
| Packaging | Box & Carton | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Flying Leads | |
| Minimum Operating Temperature | -40°C | |
| Overall Length | 295mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Height | 90mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 60mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 10Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 525W | ||
Series CJB | ||
Packaging Box & Carton | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Flying Leads | ||
Minimum Operating Temperature -40°C | ||
Overall Length 295mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Height 90mm | ||
Standards/Approvals RoHS | ||
Overall Width 60mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJB series wire-wound resistor with versatile mounting option constructed using aluminium sections, tailored for space-constrained applications. Manufactured with aluminium sections and with no need of additional heatsinking, this resistor can be used in applications where space is limited. These resistors are designed to absorb high power overloads which makes them suitable for braking applications. This high impulse absorption capability also makes them a good choice for a range of power electronic circuits including frequency convertors, servo drives and robotic controls.
Multiple mounting options
High power overload absorption
Good for limited application space
Ingress protection to IP65
performance of this resistor is greatly improved with forced air cooling
관련된 링크들
- TE Connectivity CJB525J10RJ, 10 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB525J100RJ, 100 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB525J22RJ, 22 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB525J33RJ, 33 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB525J47RJ, 47 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB525J68RJ, 68 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB525J15RJ, 15 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB525J6R8J, 6.8 Ω 525 W Wirewound Chassis Mount Resistor ±5 %