TE Connectivity CJB1700J4R7J, 4.7 Ω 1.7 kW Wirewound Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Box of 2 units)*

₩1,817,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Box*
2 +₩908,720.00₩1,817,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-9638
제조사 부품 번호:
CJB1700J4R7J
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

4.7Ω

Product Type

Chassis Mount Resistor

Power Rating

1.7kW

Series

CJB

Packaging

Box & Carton

Package/Case

Aluminium

Temperature Coefficient

±200 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Flying Leads

Minimum Operating Temperature

-40°C

Overall Length

725mm

Maximum Operating Temperature

200°C

Pin Count

2

Overall Height

90mm

Overall Width

60mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The TE Connectivity CJB series wire-wound resistor with versatile mounting option constructed using aluminium sections, tailored for space-constrained applications. Manufactured with aluminium sections and with no need of additional heatsinking, this resistor can be used in applications where space is limited. These resistors are designed to absorb high power overloads which makes them suitable for braking applications. This high impulse absorption capability also makes them a good choice for a range of power electronic circuits including frequency convertors, servo drives and robotic controls.

Multiple mounting options

High power overload absorption

Good for limited application space

Ingress protection to IP65

performance of this resistor is greatly improved with forced air cooling

관련된 링크들