TE Connectivity CJB1000J68RJ, 68 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 281-9583
- 제조사 부품 번호:
- CJB1000J68RJ
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩557,100.00
마지막 RS 재고
- 최종적인 13 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩557,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 281-9583
- 제조사 부품 번호:
- CJB1000J68RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 68Ω | |
| Power Rating | 1kW | |
| Series | CJB | |
| Packaging | Box & Carton | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±200 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Flying Leads | |
| Overall Length | 425mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Width | 60mm | |
| Overall Height | 90mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 68Ω | ||
Power Rating 1kW | ||
Series CJB | ||
Packaging Box & Carton | ||
Package/Case Aluminium | ||
Temperature Coefficient ±200 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Flying Leads | ||
Overall Length 425mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Width 60mm | ||
Overall Height 90mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJB series wire-wound resistor with versatile mounting option constructed using aluminium sections, tailored for space-constrained applications. Manufactured with aluminium sections and with no need of additional heatsinking, this resistor can be used in applications where space is limited. These resistors are designed to absorb high power overloads which makes them suitable for braking applications. This high impulse absorption capability also makes them a good choice for a range of power electronic circuits including frequency convertors, servo drives and robotic controls.
Multiple mounting options
High power overload absorption
Good for limited application space
Ingress protection to IP65
performance of this resistor is greatly improved with forced air cooling
관련된 링크들
- TE Connectivity CJB1000J68RJ, 68 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1475J68RJ, 68 Ω 1.48 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1700J68RJ, 68 Ω 1.7 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1230J68RJ, 68 Ω 1.23 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1000J33RJ, 33 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1000J15RJ, 15 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1000J22RJ, 22 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1000J47RJ, 47 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %