TE Connectivity CJH5000J1K0J, 1 kΩ 5 kW Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 264-6689
- 제조사 부품 번호:
- CJH5000J1K0J
- 제조업체:
- TE Connectivity
대량 구매 할인 받기
5개 더 담고 ₩75,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩756,660.00
마지막 RS 재고
- 최종적인 3 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩756,660.00 | - |
| 5 - 9 | ₩741,540.00 | ₩75,600.00 |
| 10 - 19 | ₩726,700.00 | ₩299,600.00 |
| 20 + | ₩712,140.00 | ₩890,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-6689
- 제조사 부품 번호:
- CJH5000J1K0J
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 1kΩ | |
| Power Rating | 5kW | |
| Series | CJH | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Flying Leads | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 550mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 103mm | |
| Overall Height | 52mm | |
| Standards/Approvals | UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 1kΩ | ||
Power Rating 5kW | ||
Series CJH | ||
Package/Case Aluminium | ||
Packaging Box | ||
Tolerance ±5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Flying Leads | ||
Minimum Operating Temperature -25°C | ||
Overall Length 550mm | ||
Maximum Operating Temperature 250°C | ||
Overall Width 103mm | ||
Overall Height 52mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJH Series resistor is a economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Vibration resistant
Good durability and mineral filled construction
관련된 링크들
- TE Connectivity CJH5000J1K5J, 1.5 kΩ 5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH5000J2K2J, 2.2 kΩ 5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH5000J100RJ, 100 Ω 5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH5000J68RJ, 68 Ω 5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH5000J47RJ, 47 Ω 5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH5000J680RJ, 680 Ω 5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH5000J22RJ, 22 Ω 5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH5000J33RJ, 33 Ω 5 kW Wirewound Chassis Mount Resistor ±5 %