TE Connectivity CJH1250J220RJ, 220 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 264-6616
- 제조사 부품 번호:
- CJH1250J220RJ
- 제조업체:
- TE Connectivity
대량 구매 할인 받기
5개 더 담고 ₩25,300.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩253,520.00
마지막 RS 재고
- 최종적인 1 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩253,520.00 | - |
| 5 - 9 | ₩248,460.00 | ₩25,300.00 |
| 10 - 19 | ₩243,480.00 | ₩100,400.00 |
| 20 + | ₩238,600.00 | ₩298,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-6616
- 제조사 부품 번호:
- CJH1250J220RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 220Ω | |
| Power Rating | 1.25kW | |
| Series | CJH | |
| Packaging | Box | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Flying Leads | |
| Overall Length | 400mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 67mm | |
| Standards/Approvals | UL | |
| Overall Height | 38mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 220Ω | ||
Power Rating 1.25kW | ||
Series CJH | ||
Packaging Box | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Flying Leads | ||
Overall Length 400mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Overall Width 67mm | ||
Standards/Approvals UL | ||
Overall Height 38mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJH Series resistor is a economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Vibration resistant
Good durability and mineral filled construction
관련된 링크들
- TE Connectivity CJH1250J100RJ, 100 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J68RJ, 68 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J470RJ, 470 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J330RJ, 330 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J15RJ, 15 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J10RJ, 10 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J150RJ, 150 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J47RJ, 47 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %